P-Channel 200 V 19A (Tc) 138W (Tc) Surface Mount 8-DFN (4.9x5.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT2K0P20D5

DigiKey Part Number
3141-GT2K0P20D5TR-ND - Tape & Reel (TR)
3141-GT2K0P20D5CT-ND - Cut Tape (CT)
3141-GT2K0P20D5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT2K0P20D5
Description
MOSFET P-CH 200V 19A 138W 200M(M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 200 V 19A (Tc) 138W (Tc) Surface Mount 8-DFN (4.9x5.75)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
200mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Vgs (Max)
20V
Input Capacitance (Ciss) (Max) @ Vds
3400 pF @ 100 V
Power Dissipation (Max)
138W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (4.9x5.75)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,529
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.99000$18.99
10$12.17600$121.76
100$8.26180$826.18
500$6.58428$3,292.14
1,000$6.04486$6,044.86
2,000$5.88693$11,773.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$5.10080$25,504.00
10,000$4.80958$48,095.80
Manufacturers Standard Package