N-Channel 120 V 65A (Tc) 75W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT100N12K

DigiKey Part Number
3141-GT100N12KTR-ND - Tape & Reel (TR)
3141-GT100N12KCT-ND - Cut Tape (CT)
3141-GT100N12KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT100N12K
Description
N120V,65A,RD<12M@10V,VTH2.5V~3.5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 120 V 65A (Tc) 75W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2911 pF @ 60 V
FET Type
Power Dissipation (Max)
75W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
120 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
12mOhm @ 35A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,415
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.07000$19.07
10$12.21700$122.17
100$8.28970$828.97
500$6.60746$3,303.73
1,000$6.06664$6,066.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.48137$13,703.43
5,000$5.11986$25,599.30
7,500$4.93574$37,018.05
12,500$4.83013$60,376.62
Manufacturers Standard Package