G6N02L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT1003D

DigiKey Part Number
3141-GT1003DTR-ND - Tape & Reel (TR)
3141-GT1003DCT-ND - Cut Tape (CT)
3141-GT1003DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT1003D
Description
N100V,RD(MAX)<130M@10V,RD(MAX)<1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 3A (Tc) 2W (Tc) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
130mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
212 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
In-Stock: 4,150
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.91300$19.13
100$1.20370$120.37
500$0.89468$447.34
1,000$0.79474$794.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.66750$2,002.50
6,000$0.60330$3,619.80
9,000$0.57056$5,135.04
15,000$0.53375$8,006.25
21,000$0.51195$10,750.95
30,000$0.49076$14,722.80
75,000$0.44423$33,317.25
150,000$0.42451$63,676.50
Manufacturers Standard Package