
GT095N04D3 | |
|---|---|
DigiKey Part Number | 3141-GT095N04D3TR-ND - Tape & Reel (TR) 3141-GT095N04D3CT-ND - Cut Tape (CT) 3141-GT095N04D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT095N04D3 |
Description | MOSFET N-CH 40V 47A DFN3*3-8L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 47A (Tc) 22.7W (Tc) Surface Mount 8-DFN (3.15x3.05) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 947 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 22.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3.15x3.05) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.30000 | $43.00 |
| 100 | $2.77720 | $277.72 |
| 500 | $2.11984 | $1,059.92 |
| 1,000 | $1.90788 | $1,907.88 |
| 2,000 | $1.72935 | $3,458.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.53604 | $7,680.20 |
| 10,000 | $1.41653 | $14,165.30 |
| 15,000 | $1.35565 | $20,334.75 |
| 25,000 | $1.28725 | $32,181.25 |
| 35,000 | $1.24676 | $43,636.60 |
| 50,000 | $1.20741 | $60,370.50 |


