
GT090N06D5H | |
---|---|
DigiKey Part Number | 3141-GT090N06D5HTR-ND - Tape & Reel (TR) 3141-GT090N06D5HCT-ND - Cut Tape (CT) 3141-GT090N06D5HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT090N06D5H |
Description | MOSFET N-CH 60V 45A 69W DFN5*6-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 45A (Tc) 69W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $5.71500 | $57.15 |
100 | $3.74590 | $374.59 |
500 | $2.89980 | $1,449.90 |
1,000 | $2.62727 | $2,627.27 |
2,000 | $2.39786 | $4,795.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.14952 | $10,747.60 |
10,000 | $1.99608 | $19,960.80 |
15,000 | $1.91793 | $28,768.95 |
25,000 | $1.90906 | $47,726.50 |