
GT070N15T | |
---|---|
DigiKey Part Number | 4822-GT070N15T-ND |
Manufacturer | |
Manufacturer Product Number | GT070N15T |
Description | MOSFET N-CH 150V 140A 320W 5.8m( |
Customer Reference | |
Detailed Description | N-Channel 150 V 140A (Tc) 320W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 89 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5864 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 320W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.13280 | $11,132.80 |
15,000 | $10.27040 | $154,056.00 |
30,000 | $9.25120 | $277,536.00 |