
GT065P06D5 | |
|---|---|
DigiKey Part Number | 4822-GT065P06D5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT065P06D5 |
Description | MOSFET P-CH 60V 103A 8-POWERTDFN |
Customer Reference | |
Detailed Description | P-Channel 60 V 103A (Tc) 178W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ -20A, -10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 62 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5326 pF @ -30 V | |
Power Dissipation (Max) | 178W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (4.9x5.75) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.18346 | $25,917.30 |
| 15,000 | $4.76847 | $71,527.05 |
| 30,000 | $4.30650 | $129,195.00 |


