
GT023N10T | |
|---|---|
DigiKey Part Number | 4822-GT023N10T-ND |
Manufacturer | |
Manufacturer Product Number | GT023N10T |
Description | MOSFET N-CH 100V 226A 250W 2.7m( |
Customer Reference | |
Detailed Description | N-Channel 100 V 140A (Tc) 500W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 90 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8086 pF @ 50 V |
FET Type | Power Dissipation (Max) 500W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.7mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.00898 | $11,008.98 |
| 15,000 | $10.16334 | $152,450.10 |
| 30,000 | $9.15327 | $274,598.10 |


