
G75P04D5 | |
---|---|
DigiKey Part Number | 3141-G75P04D5TR-ND - Tape & Reel (TR) 3141-G75P04D5CT-ND - Cut Tape (CT) 3141-G75P04D5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G75P04D5 |
Description | MOSFET P-CH 40V 70A DFN5*6-8L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 70A (Tc) 150W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ -20A, -10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 106 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6697 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (4.9x5.75) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.10000 | $12.10 |
10 | $7.65600 | $76.56 |
100 | $5.08660 | $508.66 |
500 | $3.98544 | $1,992.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.63089 | $3,630.89 |
2,000 | $3.33265 | $6,665.30 |
3,000 | $3.18071 | $9,542.13 |
5,000 | $3.00996 | $15,049.80 |
7,000 | $2.90887 | $20,362.09 |
10,000 | $2.82975 | $28,297.50 |