G6N02L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G6N02L

DigiKey Part Number
4822-G6N02LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G6N02L
Description
MOSFET N-CH 20V 6A SOT-23-3L
Customer Reference
Detailed Description
N-Channel 6A (Tc) 1.8W (Tc) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
11.3mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Vgs (Max)
±12V
FET Feature
-
Power Dissipation (Max)
1.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from GOFORD SEMICONDUCTOR
A separate shipping fee may apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39882$1,196.46
15,000$0.36754$5,513.10
30,000$0.32844$9,853.20