
G66 | |
---|---|
DigiKey Part Number | 4822-G66TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G66 |
Description | MOSFET P-CH 16V 5.8A DFN2*2-6L |
Customer Reference | |
Detailed Description | P-Channel 5.8A (Tc) 1.7W (Tc) Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Vgs (Max) | ±8V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (2x2) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.53958 | $1,618.74 |
15,000 | $0.49266 | $7,389.90 |
30,000 | $0.44574 | $13,372.20 |