G06N06S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2K8P15S

DigiKey Part Number
4822-G2K8P15STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G2K8P15S
Description
MOSFET P-CH 150V 2.2A SOP-8
Customer Reference
Detailed Description
P-Channel 2.2A (Tc) 2.5W (Tc) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
310mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
2.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from GOFORD SEMICONDUCTOR
A separate shipping fee may apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.91296$7,651.84
16,000$1.76400$28,224.00
32,000$1.58368$50,677.76