
G230P06S | |
---|---|
DigiKey Part Number | 3141-G230P06STR-ND - Tape & Reel (TR) 3141-G230P06SCT-ND - Cut Tape (CT) 3141-G230P06SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G230P06S |
Description | P-60V,-8A,RD(MAX)<23M@-10V,VTH-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 9A (Tc) 3W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 62 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4784 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
10 | $6.24900 | $62.49 |
100 | $4.11450 | $411.45 |
500 | $3.19670 | $1,598.35 |
1,000 | $2.90111 | $2,901.11 |
2,000 | $2.65248 | $5,304.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.44329 | $9,773.16 |
8,000 | $2.26744 | $18,139.52 |
12,000 | $2.17787 | $26,134.44 |
20,000 | $2.15539 | $43,107.80 |