
G2304 | |
---|---|
DigiKey Part Number | 4822-G2304TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G2304 |
Description | MOSFET N-CH 30V 3.6A SOT-23 |
Customer Reference | |
Detailed Description | N-Channel 3.6A (Tc) 1.7W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 58mOhm @ 3.6A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29716 | $891.48 |
15,000 | $0.27917 | $4,187.55 |
30,000 | $0.26666 | $7,999.80 |