20N06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G20P10KE

DigiKey Part Number
3141-G20P10KETR-ND - Tape & Reel (TR)
3141-G20P10KECT-ND - Cut Tape (CT)
3141-G20P10KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G20P10KE
Description
P-CH, -100V, 20A, RD(MAX)<116M@-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 20A (Tc) 69W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
116mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3354 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
69W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 881
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.61000$11.61
10$7.34300$73.43
100$4.86920$486.92
500$3.80812$1,904.06
1,000$3.46658$3,466.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.09688$7,742.20
5,000$2.86837$14,341.85
7,500$2.75198$20,639.85
12,500$2.67540$33,442.50
Manufacturers Standard Package