
G20P06K | |
---|---|
DigiKey Part Number | 3141-G20P06KTR-ND - Tape & Reel (TR) 3141-G20P06KCT-ND - Cut Tape (CT) 3141-G20P06KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G20P06K |
Description | P-60V, -20A,RD<45M@-10V,VTH-2V~- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 20A (Tc) 90W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3430 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.97000 | $8.97 |
10 | $5.59000 | $55.90 |
100 | $3.66160 | $366.16 |
500 | $2.83198 | $1,415.99 |
1,000 | $2.56451 | $2,564.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.27493 | $5,687.32 |
5,000 | $2.09588 | $10,479.40 |
7,500 | $2.00468 | $15,035.10 |
12,500 | $1.90220 | $23,777.50 |
17,500 | $1.85220 | $32,413.50 |