
G1K3N10G | |
|---|---|
DigiKey Part Number | 4822-G1K3N10GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G1K3N10G |
Description | MOSFET N-CH 100V 5A TO-89 |
Customer Reference | |
Detailed Description | N-Channel 5A (Tc) 1.5W (Tc) Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 130mOhm @ 5A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 1.5W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-89 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.81432 | $1,628.64 |
| 16,000 | $0.75168 | $12,026.88 |











