G130N06S2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G160N04S2

DigiKey Part Number
3141-G160N04S2TR-ND - Tape & Reel (TR)
3141-G160N04S2CT-ND - Cut Tape (CT)
3141-G160N04S2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G160N04S2
Description
MOSFET 2N-CH 40V 9A 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 9A (Tc) 2.5W (Tc) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goford Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
9A (Tc)
Rds On (Max) @ Id, Vgs
15mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
989pF @ 20V
Power - Max
2.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,952
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.26000$6.26
10$3.89400$38.94
100$2.51240$251.24
500$1.91542$957.71
1,000$1.72279$1,722.79
2,000$1.56067$3,121.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.42418$5,696.72
8,000$1.30936$10,474.88
12,000$1.25087$15,010.44
20,000$1.18514$23,702.80
28,000$1.14624$32,094.72
40,000$1.13190$45,276.00
Manufacturers Standard Package