20N06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G15P04K

DigiKey Part Number
3141-G15P04KTR-ND - Tape & Reel (TR)
3141-G15P04KCT-ND - Cut Tape (CT)
3141-G15P04KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G15P04K
Description
P40V,RD(MAX)<39M@-10V,RD(MAX)<70
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 15A (Tc) 50W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
39mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
930 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,267
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.49000$7.49
10$4.65100$46.51
100$3.01950$301.95
500$2.31780$1,158.90
1,000$2.09167$2,091.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.84660$4,616.50
5,000$1.69507$8,475.35
7,500$1.61786$12,133.95
12,500$1.53111$19,138.88
17,500$1.47974$25,895.45
25,000$1.44060$36,015.00
Manufacturers Standard Package