
G12P10K | |
---|---|
DigiKey Part Number | 3141-G12P10KTR-ND - Tape & Reel (TR) 3141-G12P10KCT-ND - Cut Tape (CT) 3141-G12P10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G12P10K |
Description | P100V,RD(MAX)<200M@-10V,RD(MAX)< |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 12A 57W Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 200mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1720 pF @ 50 V | |
Power Dissipation (Max) | 57W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $5.57500 | $55.75 |
100 | $3.65230 | $365.23 |
500 | $2.82474 | $1,412.37 |
1,000 | $2.55797 | $2,557.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.26913 | $5,672.82 |
5,000 | $2.09054 | $10,452.70 |
7,500 | $1.99956 | $14,996.70 |
12,500 | $1.89735 | $23,716.88 |
17,500 | $1.84747 | $32,330.72 |