
G110N06K | |
|---|---|
DigiKey Part Number | 3141-G110N06KTR-ND - Tape & Reel (TR) 3141-G110N06KCT-ND - Cut Tape (CT) 3141-G110N06KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G110N06K |
Description | N60V,RD(MAX)<6.4M@10V,RD(MAX)<8. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 110A (Tc) 160W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.4mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 113 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5538 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 160W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.29000 | $15.29 |
| 10 | $9.68500 | $96.85 |
| 100 | $6.49250 | $649.25 |
| 500 | $5.12364 | $2,561.82 |
| 1,000 | $4.68321 | $4,683.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.20648 | $10,516.20 |
| 5,000 | $3.91194 | $19,559.70 |
| 7,500 | $3.76192 | $28,214.40 |
| 12,500 | $3.59340 | $44,917.50 |
| 17,500 | $3.54552 | $62,046.60 |











