
G050P03K | |
---|---|
DigiKey Part Number | 3141-G050P03KTR-ND - Tape & Reel (TR) 3141-G050P03KCT-ND - Cut Tape (CT) 3141-G050P03KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G050P03K |
Description | P-30V,-85A,RD(MAX)<4.5M@-10V,VTH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 85A (Tc) 100W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 111 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7533 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.89000 | $12.89 |
10 | $8.14500 | $81.45 |
100 | $5.43080 | $543.08 |
500 | $4.26676 | $2,133.38 |
1,000 | $3.89201 | $3,892.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.48652 | $8,716.30 |
5,000 | $3.23589 | $16,179.45 |
7,500 | $3.10827 | $23,312.03 |
12,500 | $3.07912 | $38,489.00 |