
G04P10HE | |
---|---|
DigiKey Part Number | 4822-G04P10HETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G04P10HE |
Description | MOSFET P-CH ESD 100V 4A SOT-223 |
Customer Reference | |
Detailed Description | P-Channel 4A (Tc) 1.2W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.07916 | $2,697.90 |
15,000 | $1.00096 | $15,014.40 |
30,000 | $0.89930 | $26,979.00 |