GT1003A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G01N20LE

DigiKey Part Number
3141-G01N20LETR-ND - Tape & Reel (TR)
3141-G01N20LECT-ND - Cut Tape (CT)
3141-G01N20LEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G01N20LE
Description
N200V,RD(MAX)<850M@10V,RD(MAX)<9
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 1.7A (Tc) 1.5W (Tc) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
700mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
580 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 808
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.69200$26.92
100$1.70980$170.98
500$1.28600$643.00
1,000$1.14894$1,148.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.97456$2,923.68
6,000$0.88667$5,320.02
9,000$0.84187$7,576.83
15,000$0.79151$11,872.65
21,000$0.76169$15,995.49
30,000$0.73270$21,981.00
75,000$0.67965$50,973.75
Manufacturers Standard Package