
45P40 | |
---|---|
DigiKey Part Number | 3141-45P40TR-ND - Tape & Reel (TR) 3141-45P40CT-ND - Cut Tape (CT) 3141-45P40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 45P40 |
Description | P40V,RD(MAX)<14M@-10V,VTH2V~3V T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 45A (Tc) 80W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2960 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 80W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.58000 | $11.58 |
10 | $7.32400 | $73.24 |
100 | $4.85680 | $485.68 |
500 | $3.79840 | $1,899.20 |
1,000 | $3.45773 | $3,457.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.66858 | $6,671.45 |