GT1003A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2302

DigiKey Part Number
3141-2302TR-ND - Tape & Reel (TR)
3141-2302CT-ND - Cut Tape (CT)
3141-2302DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2302
Description
MOSFET N-CH 20V 4.3A SOT-23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 4.3A (Tc) 1W (Tc) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
27mOhm @ 2.2A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
356 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,779
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.80300$18.03
100$1.12860$112.86
500$0.83736$418.68
1,000$0.74310$743.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.62297$1,868.91
6,000$0.56234$3,374.04
9,000$0.53143$4,782.87
15,000$0.49667$7,450.05
21,000$0.47608$9,997.68
30,000$0.45606$13,681.80
75,000$0.41212$30,909.00
150,000$0.38896$58,344.00
Manufacturers Standard Package