RF IC Transceiver General Purpose 3.1V ~ 5.5V Supply Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF IC Transceiver General Purpose 3.1V ~ 5.5V Supply Module
GSBR-004A

GSBR-004A

DigiKey Part Number
4719-GSBR-004ATR-ND - Tape & Reel (TR)
4719-GSBR-004ACT-ND - Cut Tape (CT)
4719-GSBR-004ADKR-ND - Digi-Reel®
Manufacturer
Goertek Microelectronics Inc.
Manufacturer Product Number
GSBR-004A
Description
UWB BLE SIP MODULE ULTRA SMALL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF IC Transceiver General Purpose 3.1V ~ 5.5V Supply Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goertek Microelectronics Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Transceiver
Frequency
-
RF Type
General Purpose
Secondary Attributes
3.1V ~ 5.5V Supply
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$230.97000$230.97
10$201.70300$2,017.03
25$191.54520$4,788.63
100$177.62440$17,762.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$171.26650$34,253.30
400$165.28100$66,112.40
Manufacturers Standard Package