WR9QX833LCP-N(R6B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WR9QX833LCP-N(R6B)
WR9QX833LCP-N(R6B)
WR9QX833LCP-N(R6B)

WR9QX833LCP-N(R6B)

DigiKey Part Number
1939-WR9QX833LCP-N(R6B)-ND
Manufacturer
Manufacturer Product Number
WR9QX833LCP-N(R6B)
Description
AC/DC WALL MOUNT ADAPTER 48V 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48V 40 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
WR9QX833LCP-N(R6B) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
830mA
Power (Watts)
40 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
47.2" (1.20m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$155.84000$155.84
5$143.33200$716.66
10$138.24000$1,382.40
25$131.79960$3,294.99
60$125.92250$7,555.35
120$121.45642$14,574.77
300$115.79480$34,738.44
540$112.30276$60,643.49
Manufacturers Standard Package