



WR9QH2100CCPN(R6B) | |
---|---|
DigiKey Part Number | 1939-1551-ND |
Manufacturer | |
Manufacturer Product Number | WR9QH2100CCPN(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 19V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19V 40 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QH2100CCPN(R6B) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 40 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | |
Approval Agency | BIS, CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, Morocco, PSE, RCM, UKCA, UKRSepro, UL, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $147.55000 | $147.55 |
5 | $135.66200 | $678.31 |
10 | $130.85000 | $1,308.50 |
25 | $124.75120 | $3,118.78 |
60 | $119.18817 | $7,151.29 |
120 | $114.96083 | $13,795.30 |
300 | $109.60180 | $32,880.54 |
540 | $106.29611 | $57,399.90 |