WR9QG2667LCPNNAR6B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 7
Unit Price: $147.55000
Datasheet
WR9QG2667LCPNNAR6B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WR9QG2667LCPNNAR6B
WR9QG2667LCPNNAR6B
WR9QG2667LCPNNAR6B

WR9QG2667LCPNNAR6B

DigiKey Part Number
1939-1548-ND
Manufacturer
Manufacturer Product Number
WR9QG2667LCPNNAR6B
Description
AC/DC WALL MOUNT ADAPTER 15V 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15V 40 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
WR9QG2667LCPNNAR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
2.66A
Power (Watts)
40 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
47.2" (1.20m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$129.49000$129.49
5$119.06000$595.30
10$114.83900$1,148.39
25$109.48200$2,737.05
60$104.60000$6,276.00
120$100.89058$12,106.87
300$96.18777$28,856.33
540$93.28639$50,374.65
Manufacturers Standard Package