
WR9QG2667CCPNKITR6B | |
---|---|
DigiKey Part Number | 1939-WR9QG2667CCPNKITR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QG2667CCPNKITR6B |
Description | POWER SUPPLY 40W 15V 2.66A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15V 40 W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QG2667CCPNKITR6B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 2.66A | |
Power (Watts) | 40 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | |
Approval Agency | CAN ICES-3, CCC, CE, cETLus, EAC, ETL, FCC, IRAM, Morocco, NOM, NRCan, PSE, RCM, UKCA, VCCI, WEEE | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $136.36417 | $8,181.85 |