WR9QG1000CCP-N(R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WR9QG1000CCP-N(R)
WR9QG1000CCP-N(R)

WR9QG1000CCP-N(R)

DigiKey Part Number
1939-WR9QG1000CCP-N(R)-ND
Manufacturer
Manufacturer Product Number
WR9QG1000CCP-N(R)
Description
AC/DC WALL MOUNT ADAPTER 15V 15W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
1A
Power (Watts)
15 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
72" (1.83m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.91" L x 1.71" W x 1.39" H (74.0mm x 43.5mm x 35.3mm)
Approval Agency
CB, CCC, CE, cULus, EAC, FCC, LPS, NrCAN, PSE, RCM, SIQ, Ukraine, VCCI
Standard Number
60950-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$71.95000$71.95
5$66.13600$330.68
10$63.79800$637.98
25$60.82120$1,520.53
50$58.66620$2,933.31
100$56.58430$5,658.43
250$53.94692$13,486.73
500$52.03332$26,016.66
Manufacturers Standard Package