




WR9QE1500LCPNNAR6B | |
---|---|
DigiKey Part Number | 1939-1526-ND |
Manufacturer | |
Manufacturer Product Number | WR9QE1500LCPNNAR6B |
Description | AC/DC WALL MOUNT ADAPTER 12V 18W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QE1500LCPNNAR6B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm) | |
Approval Agency | BSMI, CB, CCC, CE, cULus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.12000 | $105.12 |
5 | $96.69400 | $483.47 |
10 | $93.26000 | $932.60 |
25 | $88.91560 | $2,222.89 |
72 | $84.14708 | $6,058.59 |
144 | $81.16292 | $11,687.46 |
288 | $78.28431 | $22,545.88 |
504 | $76.03510 | $38,321.69 |