
WR9QA3200K9PNNAR6B | |
|---|---|
DigiKey Part Number | 1939-WR9QA3200K9PNNAR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA3200K9PNNAR6B |
Description | AC/DC WALL MOUNT ADAPTER 5V 16W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 16 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QA3200K9PNNAR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3.2A | |
Power (Watts) | 16 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm | |
Cord Length | 60.2" (1.53m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.91" L x 1.71" W x 1.39" H (74.0mm x 43.5mm x 35.3mm) | |
Approval Agency | CB, CCC, CE, cULus, EAC, FCC, LPS, NOM, PSE, RCM, UKCA, Ukraine, VCCI, WEEE | |
Standard Number | - | |
Weight | 0.151 lb (68.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | $113.31693 | $61,191.14 |

