WR9MD2000LCP-F(R6B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WR9MD2000LCP-F(R6B)
WR9MD2000LCP-F(R6B)
WR9MD2000LCP-F(R6B)

WR9MD2000LCP-F(R6B)

DigiKey Part Number
1939-2013-ND
Manufacturer
Manufacturer Product Number
WR9MD2000LCP-F(R6B)
Description
AC/DC WALL MOUNT ADAPTER 9V 18W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WR9MD2000LCP-F(R6B) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
2A
Power (Watts)
18 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
59" (1.50m)
Input Connector
KSC 8305
Size / Dimension
2.89" L x 1.38" W x 3.28" H (73.5mm x 35.0mm x 83.4mm)
Approval Agency
CB, CE, EAC, LPS, UKRSepro
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 912
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$54.11000$54.11
5$49.77600$248.88
10$48.01000$480.10
25$45.77480$1,144.37
50$44.15060$2,207.53
120$42.18267$5,061.92
360$40.84972$14,705.90
Manufacturers Standard Package