



WR9MA2000MICB-MFR6B | |
|---|---|
DigiKey Part Number | 1939-1477-ND |
Manufacturer | |
Manufacturer Product Number | WR9MA2000MICB-MFR6B |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9MA2000MICB-MFR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | USB Micro | |
Cord Length | 60.2" (1.53m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.72" L x 1.13" W x 2.30" H (69.0mm x 28.8mm x 58.3mm) | |
Approval Agency | CB, CE, EAC, S-Mark, UKRSepro, VCCI | |
Standard Number | 60335-1; 60601-1-11; 60601-1-2; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.01000 | $116.01 |
| 5 | $106.65000 | $533.25 |
| 10 | $102.85900 | $1,028.59 |
| 25 | $98.06280 | $2,451.57 |
| 50 | $94.58680 | $4,729.34 |
| 120 | $90.36867 | $10,844.24 |
| 360 | $85.34144 | $30,722.92 |
| 600 | $83.10005 | $49,860.03 |

