24V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR9HI500LCPIMFR6B

DigiKey Part Number
1939-WR9HI500LCPIMFR6B-ND
Manufacturer
Manufacturer Product Number
WR9HI500LCPIMFR6B
Description
AC/DC WALL MOUNT ADAPTER 24V 12W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WR9HI500LCPIMFR6B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
12 W
Manufacturer
GlobTek, Inc.
Polarization
Positive Center
Series
Applications
Medical
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
0°C ~ 50°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm)
Voltage - Output
24V
Approval Agency
CB, cETLus, EAC, PSE, Ukraine, VCCI, WEEE
Current - Output (Max)
500mA
Standard Number
60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,058
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$85.91000$85.91
5$79.04200$395.21
10$76.23800$762.38
25$72.68480$1,817.12
50$70.10640$3,505.32
120$66.97992$8,037.59
360$63.25372$22,771.34
600$61.59273$36,955.64
Manufacturers Standard Package