
WR9HG800CCPIMFR6B | |
---|---|
DigiKey Part Number | 1939-WR9HG800CCPIMFR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9HG800CCPIMFR6B |
Description | AC/DC WALL MOUNT ADAPTER 15V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9HG800CCPIMFR6B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 800mA | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm) | |
Approval Agency | CB, cETLus, EAC, PSE, Ukraine, VCCI, WEEE | |
Standard Number | 60601-1 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.01000 | $60.01 |
5 | $55.17000 | $275.85 |
10 | $53.21200 | $532.12 |
25 | $50.73560 | $1,268.39 |
50 | $48.93440 | $2,446.72 |
120 | $46.75292 | $5,610.35 |
360 | $45.58469 | $16,410.49 |