


WR97A1500U53-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-WR97A1500U53-F(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR97A1500U53-F(R6B) |
Description | AC/DC WALL MNT ADAPTER 5.2V 7.8W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.2V 7.8 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Australia | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5.2V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 7.8 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 50°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | AS 3112 | |
Size / Dimension | 3.00" L x 1.57" W x 0.98" H (76.3mm x 39.9mm x 24.8mm) | |
Approval Agency | CB, EAC, LPS, SIQ, Ukraine, WEEE | |
Standard Number | 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.10000 | $78.10 |
| 5 | $71.84000 | $359.20 |
| 10 | $69.29100 | $692.91 |
| 25 | $66.05800 | $1,651.45 |
| 50 | $63.71660 | $3,185.83 |
| 100 | $61.45570 | $6,145.57 |
| 300 | $58.03720 | $17,411.16 |
| 600 | $55.97868 | $33,587.21 |

