


USBC2SILPP0M1MLXBK | |
|---|---|
DigiKey Part Number | 1939-USBC2SILPP0M1MLXBK-ND |
Manufacturer | |
Manufacturer Product Number | USBC2SILPP0M1MLXBK |
Description | CBL ASSY 20P SKT-USB F JK 0.49' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 20 pos Socket to USB C Female Jack 0.49' (150.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Rectangular 20 pos Socket to USB C Female Jack | |
Length | 0.49' (150.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $261.11000 | $261.11 |
| 10 | $228.67300 | $2,286.73 |
| 25 | $218.79400 | $5,469.85 |
| 50 | $211.73480 | $10,586.74 |
| 100 | $204.67670 | $20,467.67 |
| 250 | $193.38448 | $48,346.12 |



