USBAW2M0USBC2SDWH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: $160.36000
Datasheet
USBAW2M0USBC2SDWH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBAW2M0USBC2SDWH

DigiKey Part Number
1939-USBAW1M0USBC2SDWH-ND
Manufacturer
Manufacturer Product Number
USBAW2M0USBC2SDWH
Description
CBL USB 3.0 A PLUG TO C PLUG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Down Angle 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 32 AWG
Shielding
Shielded
Color
White
Features
10K Resistor, 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$157.31000$157.31
10$133.72100$1,337.21
40$121.25525$4,850.21
80$115.46925$9,237.54
120$112.21450$13,465.74
280$105.70889$29,598.49
520$101.19629$52,622.07
Manufacturers Standard Package