
TR9WC6000T00CIMR6B | |
|---|---|
DigiKey Part Number | 1939-TR9WC6000T00CIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | TR9WC6000T00CIMR6B |
Description | AC/DC DESKTOP ADAPTER 7.5V 45W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5V 45 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 7.5V | |
Current - Output (Max) | 6A | |
Power (Watts) | 45 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C18 | |
Size / Dimension | 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, PSE, RCM, S-Mark, UkrSEPRO, VCCI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $197.07000 | $197.07 |
| 5 | $181.21800 | $906.09 |
| 20 | $168.59000 | $3,371.80 |
| 40 | $162.61100 | $6,504.44 |
| 60 | $159.21350 | $9,552.81 |
| 100 | $155.03120 | $15,503.12 |
| 260 | $147.50223 | $38,350.58 |
| 500 | $142.56228 | $71,281.14 |









