



TR9KZ6316T00-IM(R6B) | |
---|---|
DigiKey Part Number | 1939-TR9KZ6316T00-IM(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | TR9KZ6316T00-IM(R6B) |
Description | AC/DC DESKTOP ADAPTER 19V 120W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19V 120 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KZ6316T00-IM(R6B) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 6.32A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | |
Approval Agency | CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $449.71000 | $449.71 |
5 | $413.54200 | $2,067.71 |
20 | $384.73500 | $7,694.70 |
40 | $371.08625 | $14,843.45 |
60 | $363.33033 | $21,799.82 |
100 | $353.78670 | $35,378.67 |