



TR9KH6666T00-IM(R6B) | |
|---|---|
DigiKey Part Number | 1939-1371-ND |
Manufacturer | |
Manufacturer Product Number | TR9KH6666T00-IM(R6B) |
Description | AC/DC DESKTOP ADAPTER 18V 120W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18V 120 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KH6666T00-IM(R6B) Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI |
Voltage - Output 18V | Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 |
Current - Output (Max) 6.67A | Base Product Number |
Power (Watts) 120 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $458.43000 | $458.43 |
| 5 | $421.53200 | $2,107.66 |
| 20 | $392.15750 | $7,843.15 |
| 40 | $378.24650 | $15,129.86 |
| 60 | $370.34017 | $22,220.41 |
| 100 | $360.61390 | $36,061.39 |









