



TR9KE7500LCP-IM(R6B) | |
|---|---|
DigiKey Part Number | 1939-TR9KE7500LCP-IM(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | TR9KE7500LCP-IM(R6B) |
Description | AC/DC DESKTOP ADAPTER 12V 90W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KE7500LCP-IM(R6B) Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.88" L x 2.46" W x 1.32" H (149.4mm x 62.6mm x 33.5mm) |
Voltage - Output 12V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 7.5A | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 |
Power (Watts) 90 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $418.89000 | $418.89 |
| 5 | $385.17800 | $1,925.89 |
| 20 | $358.33400 | $7,166.68 |
| 40 | $345.62375 | $13,824.95 |
| 60 | $338.39967 | $20,303.98 |
| 100 | $329.51110 | $32,951.11 |
| 260 | $313.50950 | $81,512.47 |



