



TR9KA3000LCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-TR9KA3000LCP-N(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | TR9KA3000LCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KA3000LCP-N(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 48.4" (1.23m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 1.97" L x 3.19" W x 1.22" H (50.0mm x 81.0mm x 31.0mm) | |
Approval Agency | CB, CE, cULus, EAC, LPS, PSE, S-Mark, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.43000 | $115.43 |
| 5 | $106.14000 | $530.70 |
| 10 | $102.37400 | $1,023.74 |
| 25 | $97.60560 | $2,440.14 |
| 72 | $92.37083 | $6,650.70 |
| 144 | $89.09479 | $12,829.65 |
| 288 | $85.93493 | $24,749.26 |
| 504 | $83.46536 | $42,066.54 |



