
TR9CX3333LRPIMR6B | |
|---|---|
DigiKey Part Number | 1939-TR9CX3333LRPIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | TR9CX3333LRPIMR6B |
Description | AC/DC DESKTOP ADAPTER 54V 180W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 54V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CX3333LRPIMR6B Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.93" L x 2.91" W x 1.58" H (176.0mm x 74.0mm x 40.0mm) |
Voltage - Output 54V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 3.33A | Base Product Number |
Power (Watts) 180 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $576.58600 | $11,531.72 |

