12V 65 W AC/DC External Desktop, Wall Mount (Class I) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR9LE5410CR9P-IMR6B

DigiKey Part Number
1939-1727-ND
Manufacturer
Manufacturer Product Number
RR9LE5410CR9P-IMR6B
Description
AC/DC DSKTP/WALL MT ADPT 12V 65W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V 65 W AC/DC External Desktop, Wall Mount (Class I) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
RR9LE5410CR9P-IMR6B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Positive Center
Manufacturer
GlobTek, Inc.
Applications
ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop, Wall Mount (Class I)
Cord Length
47.2" (1.20m)
Input Type
Multi-Blade (Sold Separately)
Input Connector
IEC 320-C6
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)
Voltage - Output
12V
Approval Agency
CB, CE, cETLus, EAC, ETL, FCC, PSE, S-Mark, UKRSepro, VCCI
Current - Output (Max)
5.41A
Standard Number
60601-1-11; 60601-1-2; 62368-1
Power (Watts)
65 W
Base Product Number
No Load Power Consumption
150mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$230.37000$230.37
5$211.86800$1,059.34
20$197.09800$3,941.96
40$190.10775$7,604.31
60$186.13333$11,168.00
100$181.24540$18,124.54
260$172.44342$44,835.29
Manufacturers Standard Package