
PR9KI2700T00-IMR6B | |
---|---|
DigiKey Part Number | 1939-PR9KI2700T00-IMR6B-ND |
Manufacturer | |
Manufacturer Product Number | PR9KI2700T00-IMR6B |
Description | AC/DC DESKTOP ADAPTER 24V 65W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | PR9KI2700T00-IMR6B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 59" (1.50m) | |
Input Connector | Wire Leads | |
Features | Ruggedized, IP68 - Dust Tight, Waterproof | |
Size / Dimension | 4.52" L x 2.25" W x 1.54" H (114.8mm x 57.1mm x 39.0mm) | |
Approval Agency | CB, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $298.16000 | $298.16 |
5 | $274.14200 | $1,370.71 |
10 | $264.42000 | $2,644.20 |
27 | $251.08519 | $6,779.30 |
54 | $242.18093 | $13,077.77 |
108 | $233.59065 | $25,227.79 |
270 | $222.70152 | $60,129.41 |