5V 15 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR91A3000MSB-CIMRVB

DigiKey Part Number
1939-PR91A3000MSB-CIMRVB-ND
Manufacturer
Manufacturer Product Number
PR91A3000MSB-CIMRVB
Description
AC/DC DESKTOP ADAPTER 5V 15W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 15 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Desktop (Class II)
Input Type
Cord
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
3A
Power (Watts)
15 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level V, CoC Tier 2
Operating Temperature
-10°C ~ 40°C
Output Connector
USB Micro
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Features
Ruggedized, IP68 - Dust Tight, Waterproof
Size / Dimension
3.83" L x 1.82" W x 1.26" H (97.2mm x 46.2mm x 32.0mm)
Approval Agency
CB, CE, cRUus, EAC, ETL, FCC, IEC, LPS, PSE, SIQ, Ukraine, VCCI, WEEE
Standard Number
60335-1; 60601-1; 60950-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$228.89000$228.89
5$218.01800$1,090.09
20$209.05200$4,181.04
40$204.70725$8,188.29
60$202.20917$12,132.55
100$199.10420$19,910.42
260$193.42438$50,290.34
Manufacturers Standard Package